cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41866C8188M000

Digi-Key Part Number
B41866C8188M000-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B41866C8188M000
Supplier
Description
CAP ALUM 1800UF 20% 63V RADIAL
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
1800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 34mOhm @ 100kHz 5000 Hrs @ 125°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Active
Capacitance
1800 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
34mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Automotive
Ripple Current @ High Frequency
3.163 A @ 100 kHz
Impedance
32 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1,500£1.16392£1,745.88
Additional Resources
AttributeDescription
Other NamesB41866C8188M
Standard Package125