cms-photo-not-available

B41692A5158Q7

Digi-Key Part Number
B41692A5158Q7-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B41692A5158Q7
Supplier
Description
CAP ALUM 1500UF 25V AXIAL
Detailed Description
1500 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 120mOhm @ 100Hz 5000 Hrs @ 125°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Obsolete
Capacitance
1500 µF
Tolerance
-10%, +30%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
120mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Automotive
Ripple Current @ High Frequency
2.75 A @ 10 kHz
Impedance
77 mOhms
Lead Spacing
-
Size / Dimension
0.551" Dia x 1.181" L (14.00mm x 30.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Other Names
B41692A5158Q 7
B41692A5158Q007
Standard Package400