cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41554E4229Q000

Digi-Key Part Number
B41554E4229Q000-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B41554E4229Q000
Supplier
Description
CAP ALUM 22000UF 16V SCREW
Detailed Description
22000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 21mOhm @ 100Hz 2500 Hrs @ 125°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Obsolete
Capacitance
22000 µF
Tolerance
-10%, +30%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
21mOhm @ 100Hz
Lifetime @ Temp.
2500 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
7.5 A @ 100 Hz
Impedance
18 mOhms
Lead Spacing
0.500" (12.70mm)
Size / Dimension
1.406" Dia (35.70mm)
Height - Seated (Max)
3.217" (81.70mm)
Surface Mount Land Size
-
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0055
Additional Resources
AttributeDescription
Other Names
B41554E4229Q
B41554E4229Q-ND
Standard Package72