B41231B9478M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41505A7159M000

Digi-Key Part Number
B41505A7159M000-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B41505A7159M000
Supplier
Description
CAP ALUM 15000UF 20% 35V SNAP
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
15000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 19mOhm @ 100Hz 5000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Active
Capacitance
15000 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
19mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
3.8 A @ 100 Hz
Impedance
20 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
All prices are in GBP
Bulk
QtyUnit PriceExt Price
240£4.72208£1,133.30
Additional Resources
AttributeDescription
Other Names
B41505A7159M
B41505A7159M-ND
Standard Package60