B37981M5223K051
B37981M5223K051
B379_5.5 x 5.0 x 2.5 x 2.5

B37981M5223K051

Digi-Key Part Number
495-3351-2-ND - Tape & Reel (TR)
495-3351-1-ND - Cut Tape (CT)
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B37981M5223K051
Supplier
Description
CAP CER 0.022UF 50V X7R RADIAL
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
0.022 µF
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" L x 0.197" W (5.50mm x 5.00mm)
Height - Seated (Max)
0.098" (2.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.24.0060
Additional Resources
AttributeDescription
Other Names
B37981M5223K51
495-3351-1
495-3351-2
495-3351-6-ND
B37981M5223K 51
495-3351-6INACTIVE
495-3351-6
Standard Package2,500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RCER71H223K0A2H03BMurata Electronics9490-12873-ND£0.34000Similar
RCER71H223K0K1H03BMurata Electronics520490-16950-ND£0.37000Similar