B32774X1205K000 | |
---|---|
DigiKey Part Number | 495-B32774X1205K000-ND |
Manufacturer | |
Manufacturer Product Number | B32774X1205K000 |
Description | CAP FILM 2UF 10% 1.2KVDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32774X1205K000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 22 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.591" W (31.50mm x 15.00mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | £2.21000 | £2.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £2.21000 | £2.21 |
10 | £1.45000 | £14.50 |
50 | £1.14400 | £57.20 |
420 | £0.90007 | £378.03 |
840 | £0.84664 | £711.18 |
1,260 | £0.81975 | £1,032.88 |
2,520 | £0.81009 | £2,041.43 |
Unit Price without VAT: | £2.21000 |
---|---|
Unit Price with VAT: | £2.65200 |