B32654 Series

B32654A4155K000

Digi-Key Part Number
495-75756-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B32654A4155K000
Supplier
Description
CAP FILM 1.5UF 10% 400VDC RADIAL
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Active
Capacitance
1.5 µF
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.240" L x 0.492" W (31.50mm x 12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
DC Link, DC Filtering; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0070
Bulk
QtyUnit PriceExt Price
1£1.99000£1.99
10£1.61500£16.15
50£1.40980£70.49
100£1.23360£123.36
500£0.93990£469.95
1,000£0.82241£822.41
2,500£0.79304£1,982.60
5,000£0.76367£3,818.35
Additional Resources
AttributeDescription
Other Names
495-75756
B32654A4155K
B32654A4155K-ND
Standard Package280