B32560 Series 9x2.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32560J6682J000

Digi-Key Part Number
B32560J6682J000-ND
Manufacturer
Manufacturer Product Number
B32560J6682J000
Description
CAP FILM 6800PF 5% 400VDC 2DIP
Detailed Description
6800 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Product Status
Not For New Designs
Capacitance
6800 pF
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
2-DIP
Size / Dimension
0.354" L x 0.098" W (9.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
General Purpose
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0070
All prices are in GBP
Bulk
QtyUnit PriceExt Price
7,600£0.08520£647.52
Additional Resources
AttributeDescription
Other Names
B32560J6682J-ND
B32560J6682J
Standard Package7,600