B25620B0xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B25620B447K882

Digi-Key Part Number
B25620B447K882-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B25620B447K882
Supplier
Description
CAP FILM 440UF 10% 880VDC RADIAL
Detailed Description
440 µF Film Capacitor - 880V Polypropylene (PP), Metallized Radial, Can
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Active
Capacitance
440 µF
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
880V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 75°C
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can
Size / Dimension
4.567" Dia (116.00mm)
Height - Seated (Max)
2.795" (71.00mm)
Termination
Threaded, Female
Lead Spacing
1.260" (32.00mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0080
Additional Resources
AttributeDescription
Other Names
B25620B 447K882
B25620B0447K882
Standard Package16