eGaN Series

EPC2034C

Digi-Key Part Number
917-1214-2-ND - Tape & Reel (TR)
917-1214-1-ND - Cut Tape (CT)
917-1214-6-ND - Digi-Reel®
Manufacturer
EPC
Manufacturer Product Number
EPC2034C
Supplier
Description
GANFET N-CH 200V 48A DIE
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
N-Channel 200 V 48A (Ta) - Surface Mount Die
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
48A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
8mOhm @ 20A, 5V
Vgs(th) (Max) @ Id
2.5V @ 7mA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 5 V
Vgs (Max)
+6V, -4V
Input Capacitance (Ciss) (Max) @ Vds
1140 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
Die
Package / Case
Die
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0040
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£5.52000£5.52
10£4.99200£49.92
100£4.13320£413.32
Tape & Reel (TR)
QtyUnit PriceExt Price
500£3.59910£1,799.55
1,000£3.16637£3,166.37