DIYLN3D-BXB | |
---|---|
DigiKey Part Number | 547-DIYLN3D-BXB-ND |
Manufacturer | |
Manufacturer Product Number | DIYLN3D-BXB |
Description | RAYOVAC VIRTUALLY INDESTRUCTIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flashlight Lantern Style LED 68, 600 Lumens D (Requires 3) 10.00" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Energizer Battery Company | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Lantern | |
Lamp Type | LED | |
Lamp Output | 68, 600 Lumens | |
Features | Dust Proof, Includes Batteries, Shatterproof Lens, Waterproof | |
Battery Cell Size | D (Requires 3) | |
Length | 10.00" (254.0mm) | |
Material - Body | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £28.56000 | £28.56 |
8 | £25.88500 | £207.08 |
12 | £25.39417 | £304.73 |
28 | £24.39786 | £683.14 |
Unit Price without VAT: | £28.56000 |
---|---|
Unit Price with VAT: | £34.27200 |