
EAR00411 | |
|---|---|
DigiKey Part Number | 982-EAR00411-ND |
Manufacturer | |
Manufacturer Product Number | EAR00411 |
Description | 2XS M.2 MODULE |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | - Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Classic 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Embedded Artists | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Classic | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £70.01000 | £70.01 |
| 10 | £61.57400 | £615.74 |
| 25 | £58.65560 | £1,466.39 |
| 100 | £54.65960 | £5,465.96 |
| Unit Price without VAT: | £70.01000 |
|---|---|
| Unit Price with VAT: | £84.01200 |

