cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAR00387

DigiKey Part Number
982-EAR00387-ND
Manufacturer
Manufacturer Product Number
EAR00387
Description
1XL M.2 MODULE
Manufacturer Standard Lead Time
60 Weeks
Customer Reference
Detailed Description
- Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Classic 2.4GHz, 5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Embedded Artists
Series
-
Packaging
Box
Part Status
Active
Type
Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Classic
Frequency
2.4GHz, 5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£73.76000£73.76
10£64.89200£648.92
25£61.82440£1,545.61
100£57.62550£5,762.55
Manufacturers Standard Package
Unit Price without VAT:£73.76000
Unit Price with VAT:£88.51200