


902-072-225-002 | |
|---|---|
DigiKey Part Number | 151-1612-ND |
Manufacturer | |
Manufacturer Product Number | 902-072-225-002 |
Description | CONN MINI HD SAS RCPT 1X2 72P RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 72 (36 x 2) Position SAS, Mini HD Receptacle (1x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | Receptacle (1x2) | |
Connector Type | SAS, Mini HD | |
Number of Positions | 72 (36 x 2) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Latch Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,152 | £4.24778 | £4,893.44 |
| Unit Price without VAT: | £4.24778 |
|---|---|
| Unit Price with VAT: | £5.09734 |

