2002-2717
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2002-2717
663-037-664-035

663-037-664-035

Digi-Key Part Number
151-663-037-664-035-ND
Manufacturer
Manufacturer Product Number
663-037-664-035
Description
663 SERIES RIGHT ANGLE DUAL D-SU
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
37, 37 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EDAC Inc.
Series
Package
Tray
Product Status
Active
Connector Style
D-Sub - Stacked
Connector Type
Plug, Male Pins; Receptacle, Female Sockets
Number of Positions
37, 37
Number of Rows
2, 2
Mounting Type
Through Hole, Right Angle
Shell Size, Connector Layout
4 (DC, C); 4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A per Contact
Backset Spacing
0.318" (8.08mm)
Features
Board Lock, Grounding Indents, Mounting Brackets, Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Brass, Phosphor Bronze
Operating Temperature
-55°C ~ 85°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in GBP
Tray
QtyUnit PriceExt Price
100£15.04730£1,504.73
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names151-663-037-664-035
Standard Package100