357-027-431-102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

357-027-431-102

Digi-Key Part Number
151-357-027-431-102-ND
Manufacturer
Manufacturer Product Number
357-027-431-102
Description
357 SERIES (.156" (3.96MM) CONTA
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
27 Position Female Connector Non Specified - Single Edge Tin 0.156" (3.96mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EDAC Inc.
Series
Package
Bulk
Product Status
Active
Card Type
Non Specified - Single Edge
Gender
Female
Number of Positions/Bay/Row
27
Number of Positions
27
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
1
Pitch
0.156" (3.96mm)
Read Out
Single
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Contact Type
Semi Bellows
Color
Black
Flange Feature
Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyester Thermoplastic
Termination Rows
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in GBP
Bulk
QtyUnit PriceExt Price
25£12.57040£314.26
Additional Resources
AttributeDescription
Other Names151-357-027-431-102
Standard Package25