356-014-500-107

DigiKey Part Number
151-356-014-500-107-ND
Manufacturer
Manufacturer Product Number
356-014-500-107
Description
CONN EDGE DUAL FMALE 28POS 0.156
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
28 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black
Datasheet
 Datasheet
EDA/CAD Models
356-014-500-107 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Box
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
14
Number of Positions
28
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
2
Pitch
0.156" (3.96mm)
Read Out
Dual
Features
-
Mounting Type
Panel Mount
Termination
Solder Eyelet(s)
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Cantilever
Color
Black
Flange Feature
Flush Mount, Top Opening, Threaded Insert, M3
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyester Thermoplastic
Termination Rows
1
Base Product Number
In-Stock: 51
Can ship immediately
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£11.72000£11.72
10£9.96000£99.60
25£9.33600£233.40
50£8.89020£444.51
100£8.46590£846.59
250£7.93628£1,984.07
500£7.55786£3,778.93
1,000£7.19766£7,197.66
Manufacturers Standard Package
Unit Price without VAT:£11.72000
Unit Price with VAT:£14.06400