345-061-525-408
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

345-061-525-408

Digi-Key Part Number
151-345-061-525-408-ND
Manufacturer
Manufacturer Product Number
345-061-525-408
Description
345 SERIES (.100" (2.54MM) CONTA
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
61 Position Female Connector Non Specified - Single Edge Gold 0.100" (2.54mm) Green
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EDAC Inc.
Series
Package
Bulk
Product Status
Active
Card Type
Non Specified - Single Edge
Gender
Female
Number of Positions/Bay/Row
61
Number of Positions
61
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
1
Pitch
0.100" (2.54mm)
Read Out
Single
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Cantilever
Color
Green
Flange Feature
Top Mount Opening, Threaded Insert, 4-40
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyester Thermoplastic
Termination Rows
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in GBP
Bulk
QtyUnit PriceExt Price
25£9.28200£232.05
Additional Resources
AttributeDescription
Other Names151-345-061-525-408
Standard Package25