MFG_ECS-.327-12.5-12QS-TR

ECS-.327-12.5-12QS-TR

Digi-Key Part Number
XC2285TR-ND - Tape & Reel (TR)
XC2285CT-ND - Cut Tape (CT)
XC2285DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-.327-12.5-12QS-TR
Supplier
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0010
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£1.08000£1.08
10£1.03900£10.39
50£1.01460£50.73
100£0.86970£86.97
500£0.84558£422.79
1,000£0.71270£712.70
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.67646£2,029.38
Additional Resources
AttributeDescription
Other Names
XC2285TR
XC2285DKR
XC2285CT
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ECS-.327-9-12QS-TRECS Inc.5,879XC2286CT-ND£1.08000Similar