ECX-1637Q

ECS-200-10-37B-CKY-TR

Digi-Key Part Number
XC3062TR-ND - Tape & Reel (TR)
XC3062CT-ND - Cut Tape (CT)
XC3062DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-200-10-37B-CKY-TR
Supplier
Description
CRYSTAL 20.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
20 MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.33000£0.33
10£0.27700£2.77
50£0.24880£12.44
100£0.22110£22.11
500£0.21004£105.02
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£0.17688£176.88
3,000£0.16582£497.46
5,000£0.16029£801.45
10,000£0.15477£1,547.70
Additional Resources
AttributeDescription
Other Names
XC3062CT
XC3062DKR
XC3062TR
Standard Package1,000