EC5625ETTTS-10.000M-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC5645ETTTS-27.000M TR

Digi-Key Part Number
2773-EC5645ETTTS-27.000MTR-ND - Tape & Reel (TR)
2773-EC5645ETTTS-27.000MCT-ND - Cut Tape (CT)
2773-EC5645ETTTS-27.000MDKR-ND - Digi-Reel®
Manufacturer
Ecliptek
Manufacturer Product Number
EC5645ETTTS-27.000M TR
Supplier
Description
OSC XO 27MHZ 3.3V CMOS SMD
Detailed Description
27 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ecliptek
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
27 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.81000£0.81
10£0.71400£7.14
50£0.66740£33.37
100£0.58970£58.97
500£0.55866£279.33
Additional Resources
AttributeDescription
Other Names
2773-EC5645ETTTS-27.000MCT
2773-EC5645ETTTS-27.000MDKR
2773-EC5645ETTTS-27.000MTR
Standard Package1,000