EC2725TS-25.000M-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC2745TTS-25.000M TR

Digi-Key Part Number
2773-EC2745TTS-25.000MTR-ND - Tape & Reel (TR)
2773-EC2745TTS-25.000MCT-ND - Cut Tape (CT)
2773-EC2745TTS-25.000MDKR-ND - Digi-Reel®
Manufacturer
Ecliptek
Manufacturer Product Number
EC2745TTS-25.000M TR
Supplier
Description
OSC XO 25MHZ 2.5V CMOS SMD
Manufacturer Standard Lead Time
48 Weeks
Detailed Description
25 MHz XO (Standard) LVCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ecliptek
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
25 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£1.03000£1.03
10£0.98300£9.83
50£0.96040£48.02
100£0.82330£82.33
500£0.80042£400.21
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£0.67464£674.64
Additional Resources
AttributeDescription
Other Names
2773-EC2745TTS-25.000MTR
2773-EC2745TTS-25.000MCT
2773-EC2745TTS-25.000MDKR
Standard Package1,000