EB3250AYA08-10.000M-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB3250YA12-16.000M TR

Digi-Key Part Number
2773-EB3250YA12-16.000MTR-ND - Tape & Reel (TR)
2773-EB3250YA12-16.000MCT-ND - Cut Tape (CT)
2773-EB3250YA12-16.000MDKR-ND - Digi-Reel®
Manufacturer
Ecliptek
Manufacturer Product Number
EB3250YA12-16.000M TR
Supplier
Description
CRYSTAL 16.0000MHZ 12PF SMD
Detailed Description
16 MHz ±30ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ecliptek
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0050
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.77000£0.77
10£0.68300£6.83
50£0.63860£31.93
100£0.56430£56.43
500£0.53460£267.30
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£0.44550£445.50
3,000£0.43065£1,291.95
5,000£0.41580£2,079.00
10,000£0.40095£4,009.50
Additional Resources
AttributeDescription
Other Names
2773-EB3250YA12-16.000MTR
2773-EB3250YA12-16.000MDKR
2773-EB3250YA12-16.000MCT
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
EB2532YA12-16.000M TREcliptek2,0532773-EB2532YA12-16.000MCT-ND£0.52000search-similar