EB2532YA12-12.288M-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB2532YA12-40.000M TR

Digi-Key Part Number
2773-EB2532YA12-40.000MTR-ND - Tape & Reel (TR)
2773-EB2532YA12-40.000MCT-ND - Cut Tape (CT)
2773-EB2532YA12-40.000MDKR-ND - Digi-Reel®
Manufacturer
Ecliptek
Manufacturer Product Number
EB2532YA12-40.000M TR
Supplier
Description
CRYSTAL 40.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
40 MHz ±30ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ecliptek
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.52000£0.52
10£0.46100£4.61
50£0.43100£21.55
100£0.38090£38.09
500£0.36086£180.43
1,000£0.30071£300.71
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.29069£872.07
6,000£0.28067£1,684.02
15,000£0.27064£4,059.60
Additional Resources
AttributeDescription
Other Names
2773-EB2532YA12-40.000MDKR
2773-EB2532YA12-40.000MTR
2773-EB2532YA12-40.000MCT
Standard Package3,000