EB2532YA12-12.288M-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB2532JA12-30.000M TR

Digi-Key Part Number
2773-EB2532JA12-30.000MTR-ND - Tape & Reel (TR)
2773-EB2532JA12-30.000MCT-ND - Cut Tape (CT)
2773-EB2532JA12-30.000MDKR-ND - Digi-Reel®
Manufacturer
Ecliptek
Manufacturer Product Number
EB2532JA12-30.000M TR
Supplier
Description
CRYSTAL 30.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
30 MHz ±15ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ecliptek
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
30 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±15ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.50000£0.50
10£0.44400£4.44
50£0.41500£20.75
100£0.36680£36.68
500£0.34750£173.75
1,000£0.28958£289.58
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.27992£839.76
6,000£0.27027£1,621.62
15,000£0.26062£3,909.30
Additional Resources
AttributeDescription
Other Names
2773-EB2532JA12-30.000MCT
2773-EB2532JA12-30.000MTR
2773-EB2532JA12-30.000MDKR
Standard Package3,000