EB1620JA10-19.200M-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB1620YA10-32.000M TR

Digi-Key Part Number
2773-EB1620YA10-32.000MTR-ND - Tape & Reel (TR)
2773-EB1620YA10-32.000MCT-ND - Cut Tape (CT)
2773-EB1620YA10-32.000MDKR-ND - Digi-Reel®
Manufacturer
Ecliptek
Manufacturer Product Number
EB1620YA10-32.000M TR
Supplier
Description
CRYSTAL 32.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
32 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ecliptek
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.54000£0.54
10£0.47800£4.78
50£0.44700£22.35
100£0.39500£39.50
500£0.37422£187.11
1,000£0.31185£311.85
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.30146£904.38
6,000£0.29106£1,746.36
15,000£0.28067£4,210.05
Additional Resources
AttributeDescription
Other Names
2773-EB1620YA10-32.000MDKR
2773-EB1620YA10-32.000MTR
2773-EB1620YA10-32.000MCT
Standard Package3,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ECS-320-10-37Q-ES-TRECS Inc.26,080XC2170CT-ND£0.53000search-similar
IXA12-FBFF10-32.000MHZILSI3,0002780-IXA12-FBFF10-32.000MHZCT-ND£0.54000search-direct
IXA10-FBFF10-32.000MHZILSI3,0002780-IXA10-FBFF10-32.000MHZCT-ND£0.58000search-similar
ABM11AIG-32.000MHZ-4Z-TAbracon LLC1,000535-14787-1-ND£0.29938search-similar