EB1620JA10-19.200M-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB1620YA10-27.000M TR

Digi-Key Part Number
2773-EB1620YA10-27.000MTR-ND - Tape & Reel (TR)
2773-EB1620YA10-27.000MCT-ND - Cut Tape (CT)
2773-EB1620YA10-27.000MDKR-ND - Digi-Reel®
Manufacturer
Ecliptek
Manufacturer Product Number
EB1620YA10-27.000M TR
Supplier
Description
CRYSTAL 27.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
27 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ecliptek
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.50000£0.50
10£0.44800£4.48
50£0.41820£20.91
100£0.36960£36.96
500£0.35016£175.08
1,000£0.29180£291.80
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.28208£846.24
6,000£0.27235£1,634.10
15,000£0.26262£3,939.30
Additional Resources
AttributeDescription
Other Names
2773-EB1620YA10-27.000MCT
2773-EB1620YA10-27.000MTR
2773-EB1620YA10-27.000MDKR
Standard Package3,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ABM11AIG-27.000MHZ-4Z-T3Abracon LLC2,234535-13375-1-ND£0.88000search-direct
IXA10-FBFF10-27.000MHZILSI2,9842780-IXA10-FBFF10-27.000MHZCT-ND£0.58000search-similar
IXA12-FBFF10-27.000MHZILSI3,0002780-IXA12-FBFF10-27.000MHZCT-ND£0.54000search-direct