EB1620JA10-19.200M-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB1620JA10-24.576M TR

Digi-Key Part Number
2773-EB1620JA10-24.576MTR-ND - Tape & Reel (TR)
2773-EB1620JA10-24.576MCT-ND - Cut Tape (CT)
2773-EB1620JA10-24.576MDKR-ND - Digi-Reel®
Manufacturer
Ecliptek
Manufacturer Product Number
EB1620JA10-24.576M TR
Supplier
Description
CRYSTAL 24.5760MHZ 10PF SMD
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
24.576 MHz ±15ppm Crystal 10pF 120 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ecliptek
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24.576 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±15ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.55000£0.55
10£0.46000£4.60
50£0.41440£20.72
100£0.36830£36.83
500£0.34986£174.93
1,000£0.29462£294.62
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.27621£828.63
6,000£0.26700£1,602.00
15,000£0.25780£3,867.00
Additional Resources
AttributeDescription
Other Names
2773-EB1620JA10-24.576MTR
2773-EB1620JA10-24.576MCT
2773-EB1620JA10-24.576MDKR
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
EB1216JA10-24.576M TREcliptek2,9552773-EB1216JA10-24.576MCT-ND£0.53000search-similar