EB13E2H2H-1.8432M-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB13E2E2H-50.000M TR

Digi-Key Part Number
2773-EB13E2E2H-50.000MTR-ND - Tape & Reel (TR)
2773-EB13E2E2H-50.000MCT-ND - Cut Tape (CT)
2773-EB13E2E2H-50.000MDKR-ND - Digi-Reel®
Manufacturer
Ecliptek
Manufacturer Product Number
EB13E2E2H-50.000M TR
Supplier
Description
OSC XO 50MHZ 3.3V CMOS SMD
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ecliptek
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
50 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.92000£0.92
10£0.87800£8.78
50£0.85760£42.88
100£0.73510£73.51
500£0.71466£357.33
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£0.60235£602.35
Additional Resources
AttributeDescription
Other Names
2773-EB13E2E2H-50.000MTR
2773-EB13E2E2H-50.000MDKR
2773-EB13E2E2H-50.000MCT
Standard Package1,000