EB1216JA10-24.576M-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB1216YA10-24.576M TR

Digi-Key Part Number
2773-EB1216YA10-24.576MTR-ND - Tape & Reel (TR)
2773-EB1216YA10-24.576MCT-ND - Cut Tape (CT)
2773-EB1216YA10-24.576MDKR-ND - Digi-Reel®
Manufacturer
Ecliptek
Manufacturer Product Number
EB1216YA10-24.576M TR
Supplier
Description
CRYSTAL 24.5760MHZ 10PF SMD
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
24.576 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ecliptek
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24.576 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.54000£0.54
10£0.48000£4.80
50£0.44860£22.43
100£0.39640£39.64
500£0.37556£187.78
1,000£0.31296£312.96
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.30253£907.59
6,000£0.29210£1,752.60
15,000£0.28167£4,225.05
Additional Resources
AttributeDescription
Other Names
2773-EB1216YA10-24.576MDKR
2773-EB1216YA10-24.576MCT
2773-EB1216YA10-24.576MTR
Standard Package3,000