EA2532LA18-12.000M-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA2532UA12-24.000M TR

Digi-Key Part Number
2773-EA2532UA12-24.000MTR-ND - Tape & Reel (TR)
2773-EA2532UA12-24.000MCT-ND - Cut Tape (CT)
2773-EA2532UA12-24.000MDKR-ND - Digi-Reel®
Manufacturer
Ecliptek
Manufacturer Product Number
EA2532UA12-24.000M TR
Supplier
Description
CRYSTAL 24.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
24 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ecliptek
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.42000£0.42
10£0.35000£3.50
50£0.31580£15.79
100£0.28070£28.07
500£0.26664£133.32
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£0.22453£224.53
3,000£0.21050£631.50
5,000£0.20348£1,017.40
10,000£0.19647£1,964.70
Additional Resources
AttributeDescription
Other Names
2773-EA2532UA12-24.000MTR
2773-EA2532UA12-24.000MCT
2773-EA2532UA12-24.000MDKR
Standard Package1,000