EA2532LA18-12.000M-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA2532QA18-16.000M TR

Digi-Key Part Number
2773-EA2532QA18-16.000MTR-ND - Tape & Reel (TR)
2773-EA2532QA18-16.000MCT-ND - Cut Tape (CT)
2773-EA2532QA18-16.000MDKR-ND - Digi-Reel®
Manufacturer
Ecliptek
Manufacturer Product Number
EA2532QA18-16.000M TR
Supplier
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
16 MHz ±15ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ecliptek
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±15ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0050
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.40000£0.40
10£0.33400£3.34
50£0.30080£15.04
100£0.26730£26.73
500£0.25394£126.97
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£0.21384£213.84
3,000£0.20048£601.44
5,000£0.19379£968.95
10,000£0.18711£1,871.10
Additional Resources
AttributeDescription
Other Names
2773-EA2532QA18-16.000MDKR
2773-EA2532QA18-16.000MCT
2773-EA2532QA18-16.000MTR
Standard Package1,000