EA2025MA10-16.000M-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA2025SA10-32.000M TR

Digi-Key Part Number
2773-EA2025SA10-32.000MTR-ND - Tape & Reel (TR)
2773-EA2025SA10-32.000MCT-ND - Cut Tape (CT)
2773-EA2025SA10-32.000MDKR-ND - Digi-Reel®
Manufacturer
Ecliptek
Manufacturer Product Number
EA2025SA10-32.000M TR
Supplier
Description
CRYSTAL 32.0000MHZ 10PF SMD
Detailed Description
32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ecliptek
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.100" L x 0.081" W (2.55mm x 2.05mm)
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.74000£0.74
10£0.65900£6.59
50£0.61620£30.81
100£0.54450£54.45
500£0.51588£257.94
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£0.42991£429.91
3,000£0.41558£1,246.74
5,000£0.40125£2,006.25
10,000£0.38692£3,869.20
Additional Resources
AttributeDescription
Other Names
2773-EA2025SA10-32.000MCT
2773-EA2025SA10-32.000MTR
2773-EA2025SA10-32.000MDKR
Standard Package1,000