EA2025MA10-16.000M-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA2025MA10-32.000M TR

Digi-Key Part Number
2773-EA2025MA10-32.000MTR-ND - Tape & Reel (TR)
2773-EA2025MA10-32.000MCT-ND - Cut Tape (CT)
2773-EA2025MA10-32.000MDKR-ND - Digi-Reel®
Manufacturer
Ecliptek
Manufacturer Product Number
EA2025MA10-32.000M TR
Supplier
Description
CRYSTAL 32.0000MHZ 10PF SMD
Detailed Description
32 MHz ±15ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ecliptek
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±15ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.100" L x 0.081" W (2.55mm x 2.05mm)
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.67000£0.67
10£0.59100£5.91
50£0.55240£27.62
100£0.48810£48.81
500£0.46242£231.21
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£0.38536£385.36
3,000£0.37251£1,117.53
5,000£0.35967£1,798.35
10,000£0.34682£3,468.20
Additional Resources
AttributeDescription
Other Names
2773-EA2025MA10-32.000MCT
2773-EA2025MA10-32.000MTR
2773-EA2025MA10-32.000MDKR
Standard Package1,000