EA2025MA10-16.000M-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA2025JA18-32.000M TR

Digi-Key Part Number
2773-EA2025JA18-32.000MTR-ND - Tape & Reel (TR)
2773-EA2025JA18-32.000MCT-ND - Cut Tape (CT)
2773-EA2025JA18-32.000MDKR-ND - Digi-Reel®
Manufacturer
Ecliptek
Manufacturer Product Number
EA2025JA18-32.000M TR
Supplier
Description
CRYSTAL 32.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
32 MHz ±15ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ecliptek
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±15ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.100" L x 0.081" W (2.55mm x 2.05mm)
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.62000£0.62
10£0.54500£5.45
50£0.50920£25.46
100£0.45000£45.00
500£0.42634£213.17
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£0.35529£355.29
3,000£0.34344£1,030.32
5,000£0.33160£1,658.00
10,000£0.31976£3,197.60
Additional Resources
AttributeDescription
Other Names
2773-EA2025JA18-32.000MDKR
2773-EA2025JA18-32.000MTR
2773-EA2025JA18-32.000MCT
Standard Package1,000