E1WSDA12-32.768K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1WSDA12-32.768K TR

Digi-Key Part Number
2773-E1WSDA12-32.768KTR-ND - Tape & Reel (TR)
2773-E1WSDA12-32.768KCT-ND - Cut Tape (CT)
2773-E1WSDA12-32.768KDKR-ND - Digi-Reel®
Manufacturer
Ecliptek
Manufacturer Product Number
E1WSDA12-32.768K TR
Supplier
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 60 kOhms 4-SOJ, 5.50mm pitch
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ecliptek
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
60 kOhms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SOJ, 5.50mm pitch
Size / Dimension
0.343" L x 0.146" W (8.70mm x 3.70mm)
Height - Seated (Max)
0.098" (2.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0010
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.59000£0.59
10£0.49000£4.90
50£0.44100£22.05
100£0.39200£39.20
500£0.37244£186.22
1,000£0.31363£313.63
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.29403£882.09
Additional Resources
AttributeDescription
Other Names
2773-E1WSDA12-32.768KDKR
2773-E1WSDA12-32.768KTR
2773-E1WSDA12-32.768KCT
Standard Package3,000