E1WCDA12-32.768K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1WCDA12-32.768K

Digi-Key Part Number
2773-E1WCDA12-32.768K-ND
Manufacturer
Ecliptek
Manufacturer Product Number
E1WCDA12-32.768K
Supplier
Description
CRYSTAL 32.7680KHZ 12.5PF TH
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 35 kOhms Cylindrical Can, Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ecliptek
Series
Package
Bulk
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
35 kOhms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Cylindrical Can, Radial
Height - Seated (Max)
0.244" (6.20mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0010
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£0.42000£0.42
10£0.34700£3.47
50£0.31240£15.62
100£0.27770£27.77
500£0.26382£131.91
1,000£0.22216£222.16
2,500£0.20827£520.68
5,000£0.20133£1,006.65
10,000£0.19439£1,943.90
Additional Resources
AttributeDescription
Other Names
2773-E1WCDA12-32.768KTR-ND
2773-E1WCDA12-32.768KCTINACTIVE
2773-E1WCDA12-32.768KDKR
2773-E1WCDA12-32.768K
2773-E1WCDA12-32.768KTR
2773-E1WCDA12-32.768KCT
2773-E1WCDA12-32.768KDKRINACTIVE
Standard Package1,000