E1SJA18-10.240M-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1SJA18-27.000M TR

Digi-Key Part Number
2773-E1SJA18-27.000MTR-ND - Tape & Reel (TR)
2773-E1SJA18-27.000MCT-ND - Cut Tape (CT)
2773-E1SJA18-27.000MDKR-ND - Digi-Reel®
Manufacturer
Ecliptek
Manufacturer Product Number
E1SJA18-27.000M TR
Supplier
Description
CRYSTAL 27.0000MHZ 18PF SMD
Detailed Description
27 MHz ±15ppm Crystal 18pF 40 Ohms HC-49/US
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ecliptek
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±15ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
HC-49/US
Size / Dimension
0.524" L x 0.191" W (13.30mm x 4.85mm)
Height - Seated (Max)
0.126" (3.20mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
Additional Resources
AttributeDescription
Other Names
2773-E1SJA18-27.000MTR
2773-E1SJA18-27.000MCT
2773-E1SJA18-27.000MDKR
Standard Package1,000