E1SJA18-10.240M-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1SCA18-7.3728M TR

Digi-Key Part Number
2773-E1SCA18-7.3728MTR-ND - Tape & Reel (TR)
2773-E1SCA18-7.3728MCT-ND - Cut Tape (CT)
2773-E1SCA18-7.3728MDKR-ND - Digi-Reel®
Manufacturer
Ecliptek
Manufacturer Product Number
E1SCA18-7.3728M TR
Supplier
Description
CRYSTAL 7.3728MHZ 18PF SMD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
7.3728 MHz ±50ppm Crystal 18pF 160 Ohms HC-49/US
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ecliptek
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
7.3728 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±50ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
160 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
HC-49/US
Size / Dimension
0.524" L x 0.191" W (13.30mm x 4.85mm)
Height - Seated (Max)
0.126" (3.20mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0050
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.22000£0.22
10£0.18600£1.86
50£0.16700£8.35
100£0.14850£14.85
500£0.14108£70.54
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£0.11880£118.80
3,000£0.11138£334.14
5,000£0.10766£538.30
10,000£0.10395£1,039.50
Additional Resources
AttributeDescription
Other Names
2773-E1SCA18-7.3728MTR
2773-E1SCA18-7.3728MDKR
2773-E1SCA18-7.3728MCT
Standard Package1,000