8300(V)_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8394

DigiKey Part Number
381-3011-ND
Manufacturer
Manufacturer Product Number
8394
Description
FAN AXIAL 80X32MM 24VDC TERM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 32.0 CFM (0.896m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
32.00mm
Air Flow
32.0 CFM (0.896m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
36.0dB(A)
Power (Watts)
2.5 W
RPM
-
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
0.38 lb (172.37 g)
Current Rating (Amps)
-
Voltage Range
12 ~ 28VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£34.61000£34.61
10£28.18700£281.87
25£25.80160£645.04
50£24.79340£1,239.67
Manufacturers Standard Package
Unit Price without VAT:£34.61000
Unit Price with VAT:£41.53200