8300(V)_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8318/17

DigiKey Part Number
381-2897-ND
Manufacturer
Manufacturer Product Number
8318/17
Description
FAN AXIAL 80X32MM 48VDC WIRE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 31.8 CFM (0.890m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
32.00mm
Air Flow
31.8 CFM (0.890m³/min)
Static Pressure
0.241 in H2O (60.0 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
35.0dB(A)
Power (Watts)
2.9 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
CCC, CE, CSA, EAC, UL, VDE
Weight
-
Current Rating (Amps)
0.060A
Voltage Range
36 ~ 56VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
Varies Based on Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£56.02000£56.02
10£45.44600£454.46
25£41.56600£1,039.15
50£41.17520£2,058.76
Manufacturers Standard Package
Unit Price without VAT:£56.02000
Unit Price with VAT:£67.22400