


8312HL-156 | |
|---|---|
DigiKey Part Number | 381-2693-ND |
Manufacturer | |
Manufacturer Product Number | 8312HL-156 |
Description | FAN AXIAL 80X32MM 12VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 39.5 CFM (1.11m³/min) 2 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 32.00mm | |
Air Flow | 39.5 CFM (1.11m³/min) | |
Static Pressure | 0.401 in H2O (100.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 43.0dB(A) | |
Power (Watts) | 4 W | |
RPM | ||
Termination | 2 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.375 lb (170.1 g) | |
Current Rating (Amps) | 0.33A | |
Voltage Range | 6 ~ 15VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 62500 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £39.60000 | £39.60 |
| 10 | £32.21700 | £322.17 |
| 25 | £29.48320 | £737.08 |
| 50 | £28.57240 | £1,428.62 |
| Unit Price without VAT: | £39.60000 |
|---|---|
| Unit Price with VAT: | £47.52000 |














