OMNI300NAFTA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OMNI300NAFTA

DigiKey Part Number
OMNI300NAFTA-ND
Manufacturer
Manufacturer Product Number
OMNI300NAFTA
Description
UPS 300VA 180W 3OUT TOWER
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 300VA / 180W 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Obsolete
Type
Line Interactive (Input Regulation)
Applications
Desktop, Home Theater
Form
Tower
Power - Rated
300VA / 180W
AC Outlets
3 (UPS)
Backup Time - Max Load
10.5 minutes
Media Lines Protected
RJ45
Voltage - Output
120V
Input Connector
NEMA 5-15P
Output Connector
NEMA 5-15R
Cord Length
6' (1.83m)
Size / Dimension
7.008" L x 5.236" W (178.00mm x 133.00mm)
Height
8.504" (216.00mm)
Weight
14 lbs (6.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.