


OMNI SMT300PNP | |
|---|---|
DigiKey Part Number | TL204-ND |
Manufacturer | |
Manufacturer Product Number | OMNI SMT300PNP |
Description | UPS 300VA 180W 3OUT W/SOFTWARE |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 300VA / 180W 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Line Interactive (Input Regulation) | |
Applications | Desktop, Home Theater | |
Form | Tower | |
Power - Rated | 300VA / 180W | |
AC Outlets | 3 (UPS) | |
Backup Time - Max Load | 5 minutes | |
Media Lines Protected | RJ11 | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R | |
Cord Length | 6' (1.83m) | |
Size / Dimension | 7.000" L x 4.750" W (177.80mm x 120.65mm) | |
Height | 8.250" (209.55mm) | |
Weight | - |


