


OMNI SMT1400PNP | |
|---|---|
DigiKey Part Number | TL171-ND |
Manufacturer | |
Manufacturer Product Number | OMNI SMT1400PNP |
Description | UPS 1400VA 940W 6OUT W/SOFTWARE |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 1.4kVA / 940W 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Line Interactive (Input Regulation) | |
Applications | Desktop, Home Theater | |
Form | Tower | |
Power - Rated | 1.4kVA / 940W | |
AC Outlets | 6 (UPS) | |
Backup Time - Max Load | 8 minutes | |
Media Lines Protected | - | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R | |
Cord Length | 6' (1.83m) | |
Size / Dimension | 9.201" L x 7.500" W (233.70mm x 190.50mm) | |
Height | 12.799" (325.10mm) | |
Weight | 37 lbs (16.8 kg) |



