OMNI SMT1050PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OMNI SMT1050PNP

DigiKey Part Number
TL170-ND
Manufacturer
Manufacturer Product Number
OMNI SMT1050PNP
Description
UPS 1050VA 705W 6OUT W/SOFTWARE
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 1.05kVA / 705W 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Obsolete
Type
Line Interactive (Input Regulation)
Applications
Desktop, Home Theater
Form
Tower
Power - Rated
1.05kVA / 705W
AC Outlets
6 (UPS)
Backup Time - Max Load
7 minutes
Media Lines Protected
-
Voltage - Output
120V
Input Connector
NEMA 5-15P
Output Connector
NEMA 5-15R
Cord Length
6' (1.83m)
Size / Dimension
7.201" L x 6.799" W (182.90mm x 172.70mm)
Height
11.500" (292.10mm)
Weight
29 lbs (13.2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.