cms-photo-not-available

HB1030-2R5106-1

Digi-Key Part Number
HB1030-2R5106-1-ND
Manufacturer
Eaton - Electronics Division
Manufacturer Product Number
HB1030-2R5106-1
Supplier
Description
CAP 10F -10% +30% 2.5V T/H
Detailed Description
10 F (EDLC) Supercapacitor 2.5 V Radial, Can 60mOhm 1000 Hrs @ 70°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Electronics Division
Series
Package
Bulk
Part Status
Active
Capacitance
10 F
Tolerance
-10%, +30%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
60mOhm
Lifetime @ Temp.
1000 Hrs @ 70°C
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.220" (31.00mm)
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.29.0040
Additional Resources
AttributeDescription
Standard Package100