DRQ73-101-R
DRQ73-101-R
DRQ73-101-R
DRQ73-101-R
DRQ73 Series

DRQ73-101-R

Digi-Key Part Number
513-1251-2-ND - Tape & Reel (TR)
513-1251-1-ND - Cut Tape (CT)
513-1251-6-ND - Digi-Reel®
Manufacturer
Eaton - Electronics Division
Manufacturer Product Number
DRQ73-101-R
Supplier
Description
INDUCT ARRAY 2 COIL 101.4UH SMD
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
Shielded Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel 527mOhm DC Resistance (DCR) - Parallel Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Electronics Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
101.4 µH
Inductance - Connected In Series
405.6 µH
Tolerance
±20%
Current Rating - Parallel
730 mA
Current Rating - Series
367 mA
Current Saturation - Parallel
790 mA
Current Saturation - Series
390 mA
DC Resistance (DCR) - Parallel
527mOhm
DC Resistance (DCR) - Series
2.11Ohm
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Height
0.140" (3.55mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£1.46000£1.46
10£1.35100£13.51
25£1.23800£30.95
50£1.05780£52.89
100£0.94540£94.54
250£0.81028£202.57
500£0.76528£382.64
Tape & Reel (TR)
QtyUnit PriceExt Price
1,350£0.69776£941.98
Additional Resources
AttributeDescription
Other Names
513-1251-2
DRQ73-101-ND
DRQ73-101
513-1251-6
DRQ73-101R
DRQ73101R
DRQ73-101-R-ND
513-1251-1
Standard Package1,350
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SRF0703-101MBourns Inc.5,186SRF0703-101MCT-ND£0.72000Direct