1245HC

1245HC60-RTR

Digi-Key Part Number
283-1245HC60-RTR-ND - Tape & Reel (TR)
283-1245HC60-RCT-ND - Cut Tape (CT)
283-1245HC60-RDKR-ND - Digi-Reel®
Manufacturer
Eaton - Electronics Division
Manufacturer Product Number
1245HC60-RTR
Supplier
Description
FUSE 60A FAST SMD 1245
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
60 A 125 V AC 80 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Electronics Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
60 A
Voltage Rating - AC
125 V
Voltage Rating - DC
80 V
Response Time
Fast Blow
Package / Case
2-SMD, Square End Block
Breaking Capacity @ Rated Voltage
500A AC, 1kA DC
Melting I²t
950
Approval Agency
cURus, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.484" L x 0.177" W x 0.177" H (12.30mm x 4.50mm x 4.50mm)
DC Cold Resistance
0.00058 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£5.78000£5.78
5£5.57200£27.86
10£5.36500£53.65
50£4.12720£206.36
100£3.50810£350.81
250£3.30176£825.44
500£2.88904£1,444.52
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£2.78586£2,785.86
2,000£2.61389£5,227.78
Additional Resources
AttributeDescription
Other Names
283-1245HC60-RDKR
283-1245HC60-RTR
283-1245HC60-RCT
Standard Package1,000