BPG255NPEWE | |
---|---|
DigiKey Part Number | BPG255NPEWE-ND |
Manufacturer | |
Manufacturer Product Number | BPG255NPEWE |
Description | GDT 230V 20KA 2 POLE HOLDER |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 20000A (20kA) 2 Pole Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Holder | |
Package / Case | Module, Plug-In |